Part Details for HA3-2542-5 by Harris Semiconductor
Overview of HA3-2542-5 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HA3-2542-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA3-2542-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 14DIP Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2738 In Stock |
|
$4.0500 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, PDIP14 | 5 |
|
$15.0000 / $20.0000 | Buy Now |
|
Rochester Electronics | 70MHZ, HIGH SLEW RATE, HIGH OUTPUT CURRENT OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2738 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for HA3-2542-5
HA3-2542-5 CAD Models
HA3-2542-5 Part Data Attributes
|
HA3-2542-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA3-2542-5
Harris Semiconductor
Video Amplifier, 1 Func, Bipolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |