Part Details for HA3-2841-5 by Intersil Corporation
Overview of HA3-2841-5 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HA3-2841-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA3-2841-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 256 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24451 In Stock |
|
$1.1800 | Buy Now |
|
Quest Components | 53 |
|
$11.8770 / $14.4450 | Buy Now | |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24451 |
|
$1.0100 / $1.1800 | Buy Now |
Part Details for HA3-2841-5
HA3-2841-5 CAD Models
HA3-2841-5 Part Data Attributes
|
HA3-2841-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA3-2841-5
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |