Part Details for HA3858-AL by Coilcraft Inc
Overview of HA3858-AL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HA3858-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, gate drive, for TI SLUU341, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3698 |
|
$1.6100 / $3.5000 | Buy Now |
Part Details for HA3858-AL
HA3858-AL CAD Models
HA3858-AL Part Data Attributes
|
HA3858-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HA3858-AL
Coilcraft Inc
Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GATE DRIVE | |
ET Product-Min | 150 V-us | |
Height | 8.89 mm | |
Length | 17.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 460 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 16.51 mm |