Part Details for HA4-2420/883 by Harris Semiconductor
Overview of HA4-2420/883 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HA4-2420/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA4-2420/883-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20CLCC Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
326 In Stock |
|
$33.7500 | Buy Now |
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 1 FUNC, SAMPLE, BIPOLAR, CQCC20 | 2 |
|
$79.3000 | Buy Now |
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 1 FUNC, SAMPLE, BIPOLAR, CQCC20 | 1 |
|
$122.0000 | Buy Now |
|
Rochester Electronics | FAST SAMPLE AND HOLD ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 326 |
|
$28.9600 / $34.0700 | Buy Now |
Part Details for HA4-2420/883
HA4-2420/883 CAD Models
HA4-2420/883 Part Data Attributes
|
HA4-2420/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA4-2420/883
Harris Semiconductor
Sample and Hold Circuit, 1 Func, Sample, BIPolar, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HA4-2420/883
This table gives cross-reference parts and alternative options found for HA4-2420/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4-2420/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP11BRC/883 | Sample and Hold Circuit, 1 Func, PQCC20, | Precision Monolithics Inc | HA4-2420/883 vs SMP11BRC/883 |
5962-89541022C | Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | HA4-2420/883 vs 5962-89541022C |
HA4-2420/883 | HA4-2420/883 | Intersil Corporation | HA4-2420/883 vs HA4-2420/883 |