Part Details for HA4-2540/883 by Harris Semiconductor
Overview of HA4-2540/883 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4-5177/B | Rochester Electronics LLC | HA4-5177 - Operational Amplifier | |
R2S25402FT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
R2S25402AFT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car |
Price & Stock for HA4-2540/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for HA4-2540/883
HA4-2540/883 CAD Models
HA4-2540/883 Part Data Attributes
|
HA4-2540/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA4-2540/883
Harris Semiconductor
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 400000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES |
Alternate Parts for HA4-2540/883
This table gives cross-reference parts and alternative options found for HA4-2540/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4-2540/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD840SE/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | HA4-2540/883 vs AD840SE/883B |
EL2040L/883B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | HA4-2540/883 vs EL2040L/883B |
EHA4-5190/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | HA4-2540/883 vs EHA4-5190/883B |
EHA4-2540/883B | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | HA4-2540/883 vs EHA4-2540/883B |
AD840SE-883B | OP-AMP, 2000uV OFFSET-MAX, 400MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | HA4-2540/883 vs AD840SE-883B |