Part Details for HA4-5135/883 by Harris Semiconductor
Overview of HA4-5135/883 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA4-5135/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA4-5135/883-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20CLCC Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$19.2700 | Buy Now |
|
Quest Components | 4 |
|
$66.0976 / $69.5764 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 75uV Offset-Max, BIPolar, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 86 |
|
$16.5400 / $19.4500 | Buy Now |
Part Details for HA4-5135/883
HA4-5135/883 CAD Models
HA4-5135/883 Part Data Attributes:
|
HA4-5135/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA4-5135/883
Harris Semiconductor
Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.004 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 0.5 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Min | 1000000 |
Alternate Parts for HA4-5135/883
This table gives cross-reference parts and alternative options found for HA4-5135/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4-5135/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4-5135/883 | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, CQCC20 | Rochester Electronics LLC | HA4-5135/883 vs HA4-5135/883 |