Part Details for HA40101V4-000U-999 by SUNON USA
Overview of HA40101V4-000U-999 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA40101V4-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA40101V4-000U-999
|
Avnet Americas | DC Fan Vapo Bearing 12V 65mA 0.8W 4500RPM 5.3CFM 18.2dBA Panel Mount - Bulk (Alt: HA40101V4-000U-999) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DC Fan Vapo Bearing 12V 0.065A 0.8W 4500RPM 5.3CFM 18.2dB Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |