Part Details for HA4034-ALB by Coilcraft Inc
Overview of HA4034-ALB by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HA4034-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2458055RL
|
element14 Asia-Pacific | INDUCTOR, 270NH, 2%, 730MHZ, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 443 |
|
$0.9885 / $1.5344 | Buy Now |
DISTI #
2458055
|
element14 Asia-Pacific | INDUCTOR, 270NH, 2%, 730MHZ, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 443 |
|
$0.9885 / $2.2057 | Buy Now |
DISTI #
2458055
|
Farnell | INDUCTOR, 270NH, 2%, 730MHZ, 1812 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 443 |
|
$0.9322 / $2.4117 | Buy Now |
DISTI #
2458055RL
|
Farnell | INDUCTOR, 270NH, 2%, 730MHZ, 1812 RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 443 |
|
$0.9322 / $1.7244 | Buy Now |
Part Details for HA4034-ALB
HA4034-ALB CAD Models
HA4034-ALB Part Data Attributes:
|
HA4034-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HA4034-ALB
Coilcraft Inc
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR | |
Rated Current-Max | 0.94 A | |
Self Resonance Frequency | 730 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |