-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-HA4158-ELD
|
Mouser Electronics | Coupled Inductors AEC-Q200 SMT 10% 6A 13mOhms AECQ2 RoHS: Compliant | 771 |
|
$2.1500 / $4.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1325 |
|
$1.5222 / $3.7128 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 1005 |
|
$1.9890 / $4.9725 | Buy Now |
|
Coilcraft Direct | Dual inductor, for Class D, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 32935 |
|
$0.9900 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA4158-ELD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HA4158-ELD
Coilcraft Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4742 | |
Core Material | Ferrite | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.65 mm | |
Package Length | 11.84 mm | |
Package Style | SMT | |
Package Width | 10.75 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |