-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110MHz, High Slew Rate, High Output Current Buffer, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6747
|
Newark | Ic, volt Follower, single, bipolar, ldcc,20Pin, plastic Rohs Compliant: Yes |Renesas HA4P5002-5Z Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA4P5002-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA4P5002-5Z
Renesas Electronics Corporation
110MHz, High Slew Rate, High Output Current Buffer, PLCC, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Manufacturer Package Code | N20.35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-12-12 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 110 MHz | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 0.0013 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
This table gives cross-reference parts and alternative options found for HA4P5002-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4P5002-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA9P5002-5 | BUFFER AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | HA4P5002-5Z vs HA9P5002-5 |
HA9P5002-5X96 | BUFFER AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | HA4P5002-5Z vs HA9P5002-5X96 |
HA4P5002-5Z | 110MHz, High Slew Rate, High Output Current Buffer; CAN8, PLCC20, SOIC8; Temp Range: See Datasheet | Intersil Corporation | HA4P5002-5Z vs HA4P5002-5Z |