Part Details for HA7-2602-2 by Harris Semiconductor
Overview of HA7-2602-2 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Automotive
Price & Stock for HA7-2602-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA7-2602-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
969 In Stock |
|
$4.1700 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Ceramic, DIP | 25 |
|
$9.7500 / $15.0000 | Buy Now |
|
Rochester Electronics | WIDEBAND, HIGH IMPEDANCE OPERATIONAL AMPLIFIER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 969 |
|
$3.5800 / $4.2100 | Buy Now |
Part Details for HA7-2602-2
HA7-2602-2 CAD Models
HA7-2602-2 Part Data Attributes
|
HA7-2602-2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA7-2602-2
Harris Semiconductor
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 80000 |