Part Details for HA72E-063R3LFTR13 by TT electronics / BI Technologies
Overview of HA72E-063R3LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HA72E-063R3LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-1646-1-ND
|
DigiKey | FIXED IND 3.3UH 6.6A 30 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT) |
1703 In Stock |
|
$0.6419 / $1.3500 | Buy Now |
|
Bristol Electronics | 1848 |
|
RFQ | ||
|
Quest Components | 1478 |
|
$0.7703 / $2.0540 | Buy Now |
Part Details for HA72E-063R3LFTR13
HA72E-063R3LFTR13 CAD Models
HA72E-063R3LFTR13 Part Data Attributes
|
HA72E-063R3LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HA72E-063R3LFTR13
TT electronics / BI Technologies
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |