Part Details for HA72E-122R2HLFTR13 by TT electronics / BI Technologies
Overview of HA72E-122R2HLFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA72E-122R2HLFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-1686-2-ND
|
DigiKey | FIXED IND 2.2UH 22A 4.2 MOHM SMD Min Qty: 400 Lead time: 14 Weeks Container: Tape & Reel (TR) |
800 In Stock |
|
$1.4089 / $1.5453 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for HA72E-122R2HLFTR13
HA72E-122R2HLFTR13 CAD Models
HA72E-122R2HLFTR13 Part Data Attributes
|
HA72E-122R2HLFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HA72E-122R2HLFTR13
TT electronics / BI Technologies
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |