Part Details for HA72L-1040100LFTR by TT electronics / BI Technologies
Overview of HA72L-1040100LFTR by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA72L-1040100LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC0436
|
Newark | Taped & Reeled Rohs Compliant: Yes |Tt Electronics/bi Technologies HA72L-1040100LFTR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
77AC3617
|
Newark | Inductor, Aec-Q200, Shielded, 10Uh, 7.5A, Inductance:10Μh, Rms Current (Irms):7.5A, Inductor Construction:Shielded, Saturation Current (Isat):7.1A, Product Range:Ha72L-1040 Series, Power Inductor Case:11.5Mm X 10Mm X 4Mm, Dc Rohs Compliant: Yes |Tt Electronics/bi Technologies HA72L-1040100LFTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductor - 10uH ±20% - 7.1A - DCR: 30.5 mOhm - SRF: 10 MHz - +155°C - AEC-Q200 - RoHS - 1040 RoHS: Compliant | 0 |
|
$0.4060 / $1.3500 | Buy Now |