-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
57MHz, Wideband, Four Quadrant, Voltage Output Analog Multiplier, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA9P2556-9Z by Renesas Electronics Corporation is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA9P2556-9Z | Renesas Electronics Corporation | 57MHz, Wideband, Four Quadrant, Voltage Output Analog Multiplier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8404
|
Newark | Analogue Multiplier, 57Mhz, Soic-16, Product Range:-, Supply Voltage Min:5V, Supply Voltage Max:15V, No. Of Multipliers/Dividers:1, No. Of Amplifiers:4 Amplifier, Slew Rate:450V/Μs, Digital Ic Case:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Renesas HA9P2556-9Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12641 |
|
$43.6100 / $51.2700 | Buy Now |
DISTI #
HA9P2556-9Z
|
Avnet Americas | Analog Multiplier 4-Bit 16-Pin SOIC W - Rail/Tube (Alt: HA9P2556-9Z) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 48 |
|
$69.2500 | Buy Now |
|
Renesas Electronics America | IC MUX ANALOG 57MHZ MONO 16-SOIC Min Qty: 1 Container: Tube | 1045 |
|
$36.3500 / $54.2600 | Buy Now |
|
Ameya Holding Limited | Wideband 57 MHz Four Quadrant Voltage Output Analog Multiplier - SOIC-16 | 81 |
|
RFQ | |
DISTI #
HA9P2556-9Z
|
Avnet Silica | Analog Multiplier 4-Bit 16-Pin SOIC W (Alt: HA9P2556-9Z) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days | Silica - 96 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA9P2556-9Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA9P2556-9Z
Renesas Electronics Corporation
57MHz, Wideband, Four Quadrant, Voltage Output Analog Multiplier, SOICW, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-09-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | FOR X CHANNEL BANDWIDTH 52MHZ | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 57 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -12 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5 V | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |