Part Details for HA9P4741-9 by Rochester Electronics LLC
Overview of HA9P4741-9 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA9P4741-9
HA9P4741-9 CAD Models
HA9P4741-9 Part Data Attributes
|
HA9P4741-9
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA9P4741-9
Rochester Electronics LLC
QUAD OP-AMP, 8500uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO16, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDSO-G16 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 |
Alternate Parts for HA9P4741-9
This table gives cross-reference parts and alternative options found for HA9P4741-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA9P4741-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP471GS-REEL | QUAD OP-AMP, 1800uV OFFSET-MAX, 6.5MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | HA9P4741-9 vs OP471GS-REEL |
MXL1014DS | QUAD OP-AMP, 1000uV OFFSET-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | HA9P4741-9 vs MXL1014DS |
OP467GSZ-REEL | QUAD OP-AMP, 1000uV OFFSET-MAX, 22MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | HA9P4741-9 vs OP467GSZ-REEL |
PQ60033EML15PNS-G | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | SynQor | HA9P4741-9 vs PQ60033EML15PNS-G |
TLE2024BMDW | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | HA9P4741-9 vs TLE2024BMDW |
OP400HSZ | QUAD OP-AMP, 400000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | HA9P4741-9 vs OP400HSZ |
TLE2024IDWR | QUAD OP-AMP, 1200uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | HA9P4741-9 vs TLE2024IDWR |
PQ60033EML15NKS-G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | HA9P4741-9 vs PQ60033EML15NKS-G |
TLE2024CDW | QUAD OP-AMP, 1200uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | HA9P4741-9 vs TLE2024CDW |
TLE2024ACDW | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | HA9P4741-9 vs TLE2024ACDW |