-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110MHz, High Slew Rate, High Output Current Buffer, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5053
|
Newark | Buffer Amplifier, 110Mhz, Soic-8, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:110Mhz, Slew Rate:1300V/Μs, Supply Voltage Range:10V To 40V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Output Current:220Ma, Product Range:- Rohs Compliant: Yes |Renesas HA9P5002-9Z Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 | Buy Now |
DISTI #
82Y6669
|
Newark | Buffer Amplifier, 110Mhz, Soic-8, Ic Type:Buffer Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:110Mhz, Slew Rate:1.3V/Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:220Ma Rohs Compliant: Yes |Renesas HA9P5002-9Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 / $16.5500 | Buy Now |
DISTI #
HA9P5002-9Z-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1257 In Stock |
|
$10.0748 / $15.9100 | Buy Now |
DISTI #
HA9P5002-9Z
|
Avnet Americas | Buffer Amplifier 8-Pin SOIC N - Rail/Tube (Alt: HA9P5002-9Z) RoHS: Compliant Min Qty: 980 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 2856 |
|
$9.5250 / $10.8750 | Buy Now |
DISTI #
968-HA9P5002-9Z
|
Mouser Electronics | Special Purpose Amplifiers W/ANNEAL BUFR 110MHZ VFB COM RoHS: Compliant | 3934 |
|
$11.7500 / $16.1100 | Buy Now |
|
Future Electronics | HA9P5002 Series 110MHz, High Slew Rate, High Output Current Buffer, SOIC 8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Container: Tube | 0Tube |
|
$9.8800 | Buy Now |
|
Renesas Electronics America | IC BUFFER 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube | 1257 |
|
$10.0748 / $15.9100 | Buy Now |
DISTI #
HA9P5002-9Z
|
Avnet Americas | Buffer Amplifier 8-Pin SOIC N - Rail/Tube (Alt: HA9P5002-9Z) RoHS: Compliant Min Qty: 980 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 2856 |
|
$9.5250 / $10.8750 | Buy Now |
DISTI #
HA9P5002-9Z
|
Avnet Silica | Buffer Amplifier 8-Pin SOIC N (Alt: HA9P5002-9Z) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2544719
|
element14 Asia-Pacific | BUFFER AMPLIFIER, 110MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.0594 / $16.8234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA9P5002-9Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA9P5002-9Z
Renesas Electronics Corporation
110MHz, High Slew Rate, High Output Current Buffer, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-12-12 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 110 MHz | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.0013 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |