-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, 2.7ohm, Fin Pin, Omnidirect,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAA-083
|
Avnet Americas | HAA-083 - Bulk (Alt: HAA-083) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HAA-083
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HAA-083
TDK Corporation
Heat Sink, 2.7ohm, Fin Pin, Omnidirect,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | FIN PIN | |
Device Used On | CONVERTER | |
Fin Orientation | OMNIDIRECT | |
Height | 22.5 mm | |
Length | 86 mm | |
Thermal Resistance | 2.7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 150 g | |
Width | 83 mm |