-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, 1.7ohm, Fin Pin, Omnidirect,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAA-146
|
Avnet Americas | HAA-146 - Bulk (Alt: HAA-146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HAA-146
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HAA-146
TDK Corporation
Heat Sink, 1.7ohm, Fin Pin, Omnidirect,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Construction | FIN PIN | |
Device Used On | CONVERTER | |
Fin Orientation | OMNIDIRECT | |
Height | 22.5 mm | |
Length | 146 mm | |
Thermal Resistance | 1.7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 260 g | |
Width | 86 mm |