Part Details for HAA24-0.6-AG by Bel Power Solutions
Overview of HAA24-0.6-AG by Bel Power Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HAA24-0.6-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8141
|
Newark | Power Supply |Bel Power Solutions HAA24-0.6-AG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.4200 / $139.5800 | Buy Now |
DISTI #
2266-HAA24-0.6-AG-ND
|
DigiKey | AC/DC CONVERTER +/-24V 29W Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$112.4200 / $119.0300 | Buy Now |
DISTI #
179-2303-ND
|
DigiKey | AC/DC CONVERTER +/-24V 29W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.7774 / $114.2300 | Buy Now |
DISTI #
784-HAA24-0.6-AG
|
Mouser Electronics | Linear Power Supplies +/-24V 0.6, 0.6A RoHS: Compliant | 1 |
|
$106.3300 / $114.2100 | Buy Now |
DISTI #
70006001
|
RS | Power Supply, AC-DC,24V@0.6A, -24V@0.6A,100-264V In, Open Frame, Panel Mount, Linear | Bel Power Solutions HAA24-0.6-AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 222 |
|
$127.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - Dual-OUT - 24V/-24V - 0.6A/0.6A - Case AA. RoHS: Compliant |
120 In Stock |
|
$95.5700 / $111.2400 | Buy Now |
DISTI #
HAA240.6AG-BEL-0
|
TME | HAA24-0.6-AG Min Qty: 1 | 83 |
|
$108.7806 / $127.9712 | Buy Now |
DISTI #
000000000006358961
|
Sager | Linear Power Supplies +/-24V 0.6, 0.6A Min Qty: 10 | 0 |
|
$104.0000 / $122.8300 | Buy Now |
DISTI #
C1S608300094167
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 88 |
|
$123.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - Dual-OUT - 24V/-24V - 0.6A/0.6A - Case AA. RoHS: Compliant |
120 In Stock |
|
$95.5700 / $111.2400 | Buy Now |
Part Details for HAA24-0.6-AG
HAA24-0.6-AG CAD Models
HAA24-0.6-AG Part Data Attributes
|
HAA24-0.6-AG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HAA24-0.6-AG
Bel Power Solutions
AC/DC CONVERTER +/-24V 29W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |