Part Details for HAA512-AG by Bel Power Solutions
Overview of HAA512-AG by Bel Power Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAA512-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8143
|
Newark | Power Supply |Bel Power Solutions HAA512-AG Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.3400 | Buy Now |
DISTI #
179-2304-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 16W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
93 In Stock |
|
$106.1208 / $115.7000 | Buy Now |
DISTI #
784-HAA512-AG
|
Mouser Electronics | Linear Power Supplies POWER SUPPLY RoHS: Compliant | 144 |
|
$102.7100 / $115.6800 | Buy Now |
DISTI #
V79:2366_17785849
|
Arrow Electronics | AC/DC Power Supply Dual-OUT 5V/15V 2A/0.5A 16W Case AA Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 1348 | Americas - 93 |
|
$67.4100 / $70.5900 | Buy Now |
DISTI #
V99:2348_14015474
|
Arrow Electronics | AC/DC Power Supply Dual-OUT 5V/15V 2A/0.5A 16W Case AA Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1821 | Americas - 75 |
|
$9.2330 / $9.2500 | Buy Now |
DISTI #
70006003
|
RS | Power Supply, AC-DC,5V@2A, 13.5V@0.5A,100-264V In, Open Frame, Panel Mount, Linear | Bel Power Solutions HAA512-AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 79 |
|
$118.0100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 5V/15V 2A/0.5A Case AA RoHS: Compliant |
61 Partner Stock |
|
$104.5500 / $117.4200 | Buy Now |
DISTI #
26114916
|
Verical | AC/DC Power Supply Dual-OUT 5V/15V 2A/0.5A 16W Case AA Min Qty: 1 Package Multiple: 1 Date Code: 1348 | Americas - 93 |
|
$67.4100 / $70.5900 | Buy Now |
DISTI #
27621085
|
Verical | AC/DC Power Supply Dual-OUT 5V/15V 2A/0.5A 16W Case AA Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 75 |
|
$9.2330 / $9.2500 | Buy Now |
DISTI #
65681220
|
Verical | AC/DC Power Supply Dual-OUT 5V/15V 2A/0.5A 16W Case AA Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$106.7700 / $113.0500 | Buy Now |
Part Details for HAA512-AG
HAA512-AG CAD Models
HAA512-AG Part Data Attributes:
|
HAA512-AG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HAA512-AG
Bel Power Solutions
AC/DC CONVERTER 5V 12V 16W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |