HACC-180M-31
FASTRON GmBH
Description: General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED

Overview of HACC-180M-31 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
180M-52LF Renesas Electronics Corporation Low EMI Clock Generator
180MI-01LFT Renesas Electronics Corporation Low EMI Clock Generator
180M-03LFT Renesas Electronics Corporation Low EMI Clock Generator

Price & Stock for HACC-180M-31 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Leaded Inductor - Fixed Choke Coil - 18μH ±20% - Q: 35 - DCR: 0.33 - 0.95A - Tape&Reel Radial RoHS: Compliant 0
  • 1,500 $0.2916
  • 3,000 $0.2829
  • 6,000 $0.2707
  • 7,500 $0.2666
  • 10,500 $0.2626
  • 25,500 $0.2587
  • 51,000 $0.2548
$0.2548 / $0.2916 Buy Now
NAC Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 18?H, Tolerance: 20%, Q min: 35, DCR max: 0.33?, Rated DC Current: 0.95A, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 0
  • 1 $0.2900
  • 750 $0.2634
  • 1,500 $0.2499
  • 3,000 $0.2461
$0.2461 / $0.2900 Buy Now

CAD Models for HACC-180M-31 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HACC-180M-31 by FASTRON GmBH

HACC-180M-31
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FASTRON ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Construction
Tubular
Core Material
FERRITE
DC Resistance
0.33 Ω
Inductance-Nom (L)
18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.6 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
9.2 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.95 A
Self Resonance Frequency
15 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT: 2.52MHZ
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.02 MHz
Tolerance
20%
Want to compare parts?
  1. HACC-180M-31
    FASTRON GmBH
    General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HACC-180M-31 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HACC-180M-31 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of HACC-180M-31 would you like to use for your alert(s)?
  • Please alert me when HACC-180M-31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HACC-180M-31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HACC-180M-31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HACC-180M-31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HACC-180M-31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HACC-180M-31 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: