There are no models available for this part yet.
Overview of HACC-270K-31 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-1154CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S270KC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for HACC-270K-31 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 27μH ±10% - Q: 35 - DCR: 0.42 - 0.85A - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.2478 / $0.2785 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 27?H, Tolerance: 10%, Q min: 35, DCR max: 0.42?, Rated DC Current: 0.85A, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2461 / $0.2900 | Buy Now |
CAD Models for HACC-270K-31 by FASTRON GmBH
Part Data Attributes for HACC-270K-31 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.42 Ω
|
Inductance-Nom (L)
|
27 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
9.2 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.85 A
|
Self Resonance Frequency
|
11 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT: 2.52MHZ
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.02 MHz
|
Tolerance
|
10%
|
Alternate Parts for HACC-270K-31
This table gives cross-reference parts and alternative options found for HACC-270K-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HACC-270K-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82143A1273K000 | General Purpose Inductor, 27uH, 10%, Ferrite-Core | TDK Corporation | HACC-270K-31 vs B82143A1273K000 |
HACC-270K-02 | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | HACC-270K-31 vs HACC-270K-02 |
B82143A1273K009 | General Purpose Inductor, 27uH, 10%, Ferrite-Core | TDK Corporation | HACC-270K-31 vs B82143A1273K009 |
B82143B1273K000 | General Purpose Inductor, 27uH, 10%, Ferrite-Core | TDK Corporation | HACC-270K-31 vs B82143B1273K000 |
B82143B1273K009 | General Purpose Inductor, 27uH, 10%, Ferrite-Core | TDK Corporation | HACC-270K-31 vs B82143B1273K009 |