Part Details for HAE100-24S05W by PDuke Technology Inc
Overview of HAE100-24S05W by PDuke Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAE100-24S05W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4457-HAE100-24S05W-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$149.4690 / $162.9500 | Buy Now |