Part Details for HAFBLF0200C2AX5 by Honeywell Sensing and Control
Overview of HAFBLF0200C2AX5 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAFBLF0200C2AX5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R1094
|
Newark | Sensor, Airflow, 200Sccm, 25Psi, Long Port, Flow Rate Min:-, Flow Rate Max:200Cc/Min, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Accuracy:2.5%, Product Range:Zephyr Haf Series, Pressure Max:25Psi, Supply Voltage Dc Max:5.5V Rohs Compliant: Yes |Honeywell HAFBLF0200C2AX5 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-3312-ND
|
DigiKey | SENSOR AIRFLOW 200SCCM LONG Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
48 In Stock |
|
$159.9240 / $161.9200 | Buy Now |
|
Onlinecomponents.com | Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 200 SCCM Flow Range, Digital I²C Address: 0x29, 5 Vdc Supply Voltage RoHS: Compliant |
30 In Stock |
|
$175.4700 / $187.5300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
ComSIT USA | DIGITAL AIRFLOW SENSOR Analog Circuit RoHS: Not Compliant | Europe - 14 |
|
RFQ | |
DISTI #
1894996
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$114.1840 | Buy Now |
DISTI #
1894996
|
Farnell | SENSOR, ZEPHYR, 200CM/MIN, 5V, LONG RoHS: Compliant Min Qty: 30 Lead time: 49 Weeks, 1 Days Container: Each | 0 |
|
$156.7547 | Buy Now |
|
Master Electronics | Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 200 SCCM Flow Range, Digital I²C Address: 0x29, 5 Vdc Supply Voltage RoHS: Compliant |
30 In Stock |
|
$175.4700 / $187.5300 | Buy Now |
Part Details for HAFBLF0200C2AX5
HAFBLF0200C2AX5 CAD Models
HAFBLF0200C2AX5 Part Data Attributes:
|
HAFBLF0200C2AX5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HAFBLF0200C2AX5
Honeywell Sensing and Control
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, bidirectional flow, long port, fastener mount, 0 SCCM to 200 SCCM flow range, digital I²C address: 0x29, 5.0 Vdc supply voltage
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |