HAFBLF0200C4AX3
Description: Analog Circuit, 1 Func, PACKAGE-4

Overview of HAFBLF0200C4AX3 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for HAFBLF0200C4AX3 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH8047
Newark Airflow Sensor, 200Cc/Min, 25Psi, 3.3Vdc Rohs Compliant: Yes |Honeywell HAFBLF0200C4AX3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Air Flow Sensor - Zephyr HAF Series - 0-200 sccm - Bi-directional - Long port - Digital I2C - 3.3v RoHS: Compliant 30 In Stock
  • 1 $232.1800
  • 5 $209.9500
  • 8 $205.5700
  • 15 $202.4900
  • 23 $199.4500
  • 30 $196.4600
$196.4600 / $232.1800 Buy Now
DISTI # 71816255
Verical Flow Sensor Mass Air/Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 15
  • 1 $158.9200
  • 3 $155.9800
  • 5 $153.0400
  • 9 $150.1000
$150.1000 / $158.9200 Buy Now
DISTI # 51591234
Verical Flow Sensor Mass Air/Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1827 Americas - 15
  • 1 $301.8340
  • 5 $272.9350
  • 8 $267.2410
  • 15 $263.2370
  • 23 $259.2850
$259.2850 / $301.8340 Buy Now
DISTI # HAFBLF0200C4AX3
TTI Flow Sensors Long Port ,Bidirec 200sccm, 5Vdc Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # C1S315200754140
Chip1Stop Flow sensor RoHS: Compliant 15
  • 1 $194.0000
  • 3 $191.0000
  • 5 $176.0000
  • 9 $173.0000
$173.0000 / $194.0000 Buy Now
Master Electronics Air Flow Sensor - Zephyr HAF Series - 0-200 sccm - Bi-directional - Long port - Digital I2C - 3.3v RoHS: Compliant 30 In Stock
  • 1 $232.1800
  • 5 $209.9500
  • 8 $205.5700
  • 15 $202.4900
  • 23 $199.4500
  • 30 $196.4600
$196.4600 / $232.1800 Buy Now

CAD Models for HAFBLF0200C4AX3 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HAFBLF0200C4AX3 by Honeywell Sensing and Control

HAFBLF0200C4AX3
Honeywell Sensing and Control
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
PACKAGE-4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Honeywell
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-XSFM-P4
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
GOLD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. HAFBLF0200C4AX3
    Honeywell Sensing and Control
    Analog Circuit, 1 Func, PACKAGE-4
    VS

Related Parts for HAFBLF0200C4AX3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HAFBLF0200C4AX3 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HAFBLF0200C4AX3 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of HAFBLF0200C4AX3 would you like to use for your alert(s)?
  • Please alert me when HAFBLF0200C4AX3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HAFBLF0200C4AX3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HAFBLF0200C4AX3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HAFBLF0200C4AX3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HAFBLF0200C4AX3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HAFBLF0200C4AX3 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: