Part Details for HAG01FASDC12 by Hasco Relays and Electronics International Corp
Overview of HAG01FASDC12 by Hasco Relays and Electronics International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAG01FASDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2595-HAG01FASDC12-ND
|
DigiKey | RELAY SPST 160A 12V Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$12.5000 | Buy Now |