There are no models available for this part yet.
Overview of HAL 300-S by LEM Holdings SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C464 | Coilcraft Inc | Designer's Kit, XEL40xx, SM power inductors, RoHS, hal | |
PAL22V10-12DM/BV | Rochester Electronics | PAL22V10 - 24 Pin TTL/CMOS Versatile PAL Device | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic |
Price & Stock for HAL 300-S by LEM Holdings SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HAL300-S-ND
|
DigiKey | SENSOR CURRENT HALL 300A AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
38 In Stock |
|
$54.6258 / $71.5800 | Buy Now |