Part Details for HAL USB PROGRAMMER TOOL V.1.0 by TDK Corporation
Overview of HAL USB PROGRAMMER TOOL V.1.0 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) |
Price & Stock for HAL USB PROGRAMMER TOOL V.1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-HALUSBPRGMRTOOL1
|
Mouser Electronics | Magnetic Sensor Development Tools USB Programmer board for HAL1820, HAL24xy, HAL36xy and HAL38xy Devices RoHS: Compliant | 7 |
|
$168.1200 | Buy Now |