Part Details for HAL-F12T by TDK-Lambda Corporation
Overview of HAL-F12T by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL22V10-12DM/BV | Rochester Electronics | PAL22V10 - 24 Pin TTL/CMOS Versatile PAL Device | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
PAL16L8-7PCS | Rochester Electronics | PAL16L8 - 20-Pin TTL Programmable Array Logic |
Price & Stock for HAL-F12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R5982
|
Newark | Heatsink, 122 X 35 X 69.9Mm, For Use With:Tdk-Lambda Pfe500F Series Ac/Dc Power Supply, Accessory Type:Heatsink, Product Range:- Rohs Compliant: Yes |Tdk-Lambda HAL-F12T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8000 / $29.0900 | Buy Now |
DISTI #
285-HAL-F12T-ND
|
DigiKey | HEATSINK PFE500F WIDTH 1.38" FIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
59 In Stock |
|
$27.2700 / $29.0900 | Buy Now |
DISTI #
967-HAL-F12T
|
Mouser Electronics | Heat Sinks Heatsink 122x35x69.9 For PFE500F RoHS: Compliant | 3 |
|
$29.1600 | Buy Now |
DISTI #
70562888
|
RS | Power Supply, Heatsink, PFE500F, Widthwise 1.38" fins | TDK-Lambda HAL-F12T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 14 |
|
$34.5800 | Buy Now |
|
Onlinecomponents.com | Heat Sink for PFE500F RoHS: Compliant | 0 |
|
$28.8000 / $29.0900 | Buy Now |
DISTI #
000000000005398761
|
Sager | Heat Sinks Heatsink 122x35x69.9 For PFE500F Min Qty: 1 | 0 |
|
$28.8000 / $29.0900 | Buy Now |