Part Details for HAL2420DJ-A by TDK Micronas GmbH
Results Overview of HAL2420DJ-A by TDK Micronas GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAL2420DJ-A Information
HAL2420DJ-A by TDK Micronas GmbH is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HAL2420DJ-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Braemac Americas-Symmetry | SOIC8, High-Precision Programmable Hall-Effect Sensors - 2 Setpoints Min Qty: 1 | 0 |
|
$1.9800 | Buy Now |
Part Details for HAL2420DJ-A
HAL2420DJ-A CAD Models
HAL2420DJ-A Part Data Attributes
|
HAL2420DJ-A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL2420DJ-A
TDK Micronas GmbH
Hall Effect Sensor, -200mT Min, 200mT Max, -1.2-1.2mA, Rectangular, Surface Mount, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS SENSITIVITY OF 320 MV/MT | |
Body Breadth | 3.9 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | -200 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 mA | |
Output Range | -1.2-1.2mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
HAL2420DJ-A Frequently Asked Questions (FAQ)
-
TDK Micronas provides a recommended PCB layout in their application note AN-001-00001, which includes guidelines for component placement, routing, and grounding to ensure optimal performance and minimize noise.
-
Calibration of the HAL 2420DJ-A typically involves adjusting the sensitivity and offset of the sensor. TDK Micronas provides a calibration procedure in their application note AN-001-00002, which includes steps for determining the optimal calibration values for your specific application.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the sensor's accuracy and sensitivity may degrade at extreme temperatures. For optimal performance, it's recommended to operate the HAL 2420DJ-A within a temperature range of -20°C to 85°C.
-
Yes, the HAL 2420DJ-A is designed to operate in high-vibration environments. However, it's crucial to ensure that the sensor is properly mounted and secured to prevent mechanical stress, which can affect its performance and accuracy.
-
The HAL 2420DJ-A provides an analog output that can be easily interfaced with a microcontroller. TDK Micronas provides example code and interface guidelines in their application note AN-001-00003, which includes details on signal conditioning, ADC conversion, and data processing.