Part Details for HAT1047RJ by Renesas Electronics Corporation
Overview of HAT1047RJ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAT1047RJ
HAT1047RJ CAD Models
HAT1047RJ Part Data Attributes
|
HAT1047RJ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT1047RJ
Renesas Electronics Corporation
14A, 30V, 0.025ohm, P-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT1047RJ
This table gives cross-reference parts and alternative options found for HAT1047RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT1047RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSO303SPHXUMA1 | Power Field-Effect Transistor, 7.2A I(D), 30V, 0.021ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | HAT1047RJ vs BSO303SPHXUMA1 |
PHN210T | TRANSISTOR 3.4 A, 30 V, 0.1 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SOP-8, FET General Purpose Power | NXP Semiconductors | HAT1047RJ vs PHN210T |
FY3ABJ-03 | 3A, 30V, 0.07ohm, P-CHANNEL, Si, POWER, MOSFET, SOP-8 | Renesas Electronics Corporation | HAT1047RJ vs FY3ABJ-03 |
F5H3N | Power Field-Effect Transistor, 5A I(D), 30V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Shindengen Electronic Manufacturing Co Ltd | HAT1047RJ vs F5H3N |
BSO303SPH | Power Field-Effect Transistor, 7.2A I(D), 30V, 0.021ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | HAT1047RJ vs BSO303SPH |
PHN210 | TRANSISTOR 3.4 A, 30 V, 0.1 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | HAT1047RJ vs PHN210 |
F4H3ND | Power Field-Effect Transistor, 4A I(D), 30V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Shindengen Electronic Manufacturing Co Ltd | HAT1047RJ vs F4H3ND |
BSO305N | Power Field-Effect Transistor, 6A I(D), 30V, 0.035ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Infineon Technologies AG | HAT1047RJ vs BSO305N |
FDS9953AD84Z | Power Field-Effect Transistor, 2.9A I(D), 30V, 0.13ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | HAT1047RJ vs FDS9953AD84Z |
HUF76113DK8T | Power Field-Effect Transistor, 6A I(D), 30V, 0.041ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | HAT1047RJ vs HUF76113DK8T |