Part Details for HAT2085T-EL-E by Renesas Electronics Corporation
Overview of HAT2085T-EL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAT2085T-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HAT2085T-EL-E-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$1.2600 | Buy Now |
|
Rochester Electronics | HAT2085 - Power Field-Effect Transistor, 1.4A, 200V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for HAT2085T-EL-E
HAT2085T-EL-E CAD Models
HAT2085T-EL-E Part Data Attributes:
|
HAT2085T-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT2085T-EL-E
Renesas Electronics Corporation
N Channel MOSFET High Speed Power Switching, TSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 3 MM, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.64 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 11.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |