Part Details for HAT2099H by Renesas Electronics Corporation
Overview of HAT2099H by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAT2099H
HAT2099H CAD Models
HAT2099H Part Data Attributes
|
HAT2099H
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT2099H
Renesas Electronics Corporation
50A, 30V, 0.0073ohm, N-CHANNEL, Si, POWER, MOSFET, LFPAK-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT2099H
This table gives cross-reference parts and alternative options found for HAT2099H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT2099H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAT2099H | Power Field-Effect Transistor, 50A I(D), 30V, 0.0073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LFPAK-5 | Hitachi Ltd | HAT2099H vs HAT2099H |
HAT2099H-EL-E | Nch Single Power Mosfet 30V 50A 3.7Mohm Lfpak, LFPAK, /Embossed Tape | Renesas Electronics Corporation | HAT2099H vs HAT2099H-EL-E |