Part Details for HAT2168H-EL-E by Renesas Electronics Corporation
Overview of HAT2168H-EL-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HAT2168H-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAT2168H-EL-ECT-ND
|
DigiKey | MOSFET N-CH 30V 30A LFPAK Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | HAT2168H Series N-Channel 30 V 7.9 mOhm 15 W 11 nC Switching MosFet - LFPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Bristol Electronics | 2218 |
|
RFQ | ||
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SIP-GW | 2 |
|
$2.2425 / $2.4375 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SIP-GW | 743 |
|
$1.4625 / $3.9000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SIP-GW | 38 |
|
$2.1450 / $3.9000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SIP-GW | 138 |
|
$3.0525 / $4.9500 | Buy Now |
DISTI #
SMC-HAT2168H-EL-E
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1833 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 133 |
|
RFQ |
Part Details for HAT2168H-EL-E
HAT2168H-EL-E CAD Models
HAT2168H-EL-E Part Data Attributes
|
HAT2168H-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT2168H-EL-E
Renesas Electronics Corporation
Nch Single Power Mosfet 30V 30A 7.9Mohm Lfpak, LFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | LFPAK | |
Package Description | SC-100, LFPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 15 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT2168H-EL-E
This table gives cross-reference parts and alternative options found for HAT2168H-EL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT2168H-EL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAT2168H | 30A, 30V, 0.0135ohm, N-CHANNEL, Si, POWER, MOSFET, LFPAK-5 | Renesas Electronics Corporation | HAT2168H-EL-E vs HAT2168H |