Part Details for HAT2169H-EL-E by Renesas Electronics Corporation
Overview of HAT2169H-EL-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAT2169H-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAT2169H-EL-ECT-ND
|
DigiKey | MOSFET N-CH 40V 50A LFPAK Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 17917 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 50A I(D), 40V, 0.006OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1207 |
|
$3.6006 / $7.2012 | Buy Now |
DISTI #
SMC-HAT2169H-EL-E
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
DISTI #
HAT2169H-EL-E
|
Avnet Asia | Trans MOSFET N-CH 40V 50A 5-Pin(4+Tab) LFPAK T/R (Alt: HAT2169H-EL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
HAT2169H-EL-E
|
Avnet Silica | Trans MOSFET N-CH 40V 50A 5-Pin(4+Tab) LFPAK T/R (Alt: HAT2169H-EL-E) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | Trans MOSFET N-CH Si 40V 50A 5-Pin(4+Tab) LFPAK T/R / MOSFET N-CH 40V 50A LFPAK | 13600 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for HAT2169H-EL-E
HAT2169H-EL-E CAD Models
HAT2169H-EL-E Part Data Attributes
|
HAT2169H-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT2169H-EL-E
Renesas Electronics Corporation
Nch Single Power Mosfet 40V 50A 3.5Mohm Lfpak, LFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | LFPAK | |
Package Description | SC-100, LFPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |