Part Details for HAT2279H-EL-E by Renesas Electronics Corporation
Overview of HAT2279H-EL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HAT2279H-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAT2279H-EL-ECT-ND
|
DigiKey | MOSFET N-CH 80V 30A LFPAK Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8000 | Buy Now |
DISTI #
HAT2279H-EL-E
|
Avnet Silica | Trans MOSFET N-CH 80V 30A 5-Pin(4+Tab) LFPAK T/R (Alt: HAT2279H-EL-E) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HAT2279H-EL-E
HAT2279H-EL-E CAD Models
HAT2279H-EL-E Part Data Attributes:
|
HAT2279H-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT2279H-EL-E
Renesas Electronics Corporation
Nch Single Power Mosfet 80V 30A 12Mohm Lfpak, LFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFPAK | |
Package Description | FLANGE MOUNT, R-PSFM-G4 | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |