There are no models available for this part yet.
Overview of HB0401800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HB0401800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HB0401800000G-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5052 | Buy Now | |
DISTI #
72317346
|
RS | HB - 5.0 - 4P, Grey , Single wire W/ lever/ MARK | Amphenol - Anytek HB0401800000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 | RFQ | |
DISTI #
ANYHB0401800000G
|
Heilind Electronics | HB - 5.0 - 4P GREY SINGLE W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-20 AWG - 5.0mm Pitch - 4 Pole Grey - Single wire W/ lever RoHS: Compliant | 0 |
|
$0.4733 / $0.6900 | Buy Now | ||
DISTI #
ANYHB0401800000G
|
Interstate Connecting Components | HB - 5.0 - 4P GREY SINGLE W | 0 |
|
Buy Now |