Part Details for HB04U05S15QC by Murata Manufacturing Co Ltd
Overview of HB04U05S15QC by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB04U05S15QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB04U05S15QC
|
Avnet Abacus | DC/DC Power Supply Single-OUT 15V 0.267A 4W 5-Pin (Alt: HB04U05S15QC) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |