Part Details for HB0601810000G by Anytek Technology Corporation Ltd
Overview of HB0601810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB0601810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB0601810000G-ND
|
DigiKey | TERM BLK 6POS SIDE ENTRY 5MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6883 | Buy Now |
DISTI #
72317369
|
RS | HB - 5.0 - 6P, Grey , Single wire W/O lever/ MARK | Amphenol - Anytek HB0601810000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 | RFQ |
DISTI #
ANYHB0601810000G
|
Heilind Electronics | HB - 5.0 - 6P GREY SINGLE WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-20 AWG - 5.0mm Pitch - 6 Pole Grey - Single wire W/O lever RoHS: Compliant | 0 |
|
$0.6450 / $0.9390 | Buy Now |
DISTI #
ANYHB0601810000G
|
Interstate Connecting Components | HB - 5.0 - 6P GREY SINGLE WI | 0 |
|
Buy Now |