Part Details for HB0822800000G by Amphenol Corporation
Overview of HB0822800000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB0822800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB0822800000G
|
Avnet Americas | HB08228000J0G-750 TB SPR CLA WL 2WIRES - Bulk (Alt: HB0822800000G) RoHS: Compliant Min Qty: 2070 Package Multiple: 90 Container: Bulk | 0 |
|
$1.0075 / $1.1976 | Buy Now |
DISTI #
649-HB08228000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPR CLA WL 2WIRES | 0 |
|
$1.0700 / $1.1000 | Order Now |
DISTI #
HB0822800000G
|
Avnet Americas | HB08228000J0G-750 TB SPR CLA WL 2WIRES - Bulk (Alt: HB0822800000G) RoHS: Compliant Min Qty: 2070 Package Multiple: 90 Container: Bulk | 0 |
|
$1.0075 / $1.1976 | Buy Now |
DISTI #
HB0822800000G
|
Avnet Americas | HB08228000J0G-750 TB SPR CLA WL 2WIRES - Bulk (Alt: HB0822800000G) RoHS: Compliant Min Qty: 2070 Package Multiple: 90 Container: Bulk | 0 |
|
$1.0075 / $1.1976 | Buy Now |
Part Details for HB0822800000G
HB0822800000G CAD Models
HB0822800000G Part Data Attributes
|
HB0822800000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HB0822800000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |