Part Details for HB1012800000G by Anytek Technology Corporation Ltd
Overview of HB1012800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1012800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB1012800000G-ND
|
DigiKey | TERM BLK 10POS SIDE ENT 10MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3158 | Buy Now |
DISTI #
72317417
|
RS | HB - 10.0 - 10P, Grey Rohs , Double wire / MARK | Amphenol - Anytek HB1012800000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 | RFQ |
DISTI #
ANYHB1012800000G
|
Heilind Electronics | HB - 10.0 - 10P GREY ROHS D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $2.5100 | Buy Now | |
DISTI #
ANYHB1012800000G
|
Interstate Connecting Components | HB - 10.0 - 10P GREY ROHS D | 0 |
|
Buy Now |