Part Details for HB1102800000G by Anytek Technology Corporation Ltd
Overview of HB1102800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1102800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB1102800000G-ND
|
DigiKey | TERM BLK 11P SIDE ENTRY 5MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3143 | Buy Now |
DISTI #
72317425
|
RS | HB - 5.0 - 11P, Grey , Double wire / MARK | Amphenol - Anytek HB1102800000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 | RFQ |
DISTI #
ANYHB1102800000G
|
Heilind Electronics | HB - 5.0 - 11P GREY DOUBLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
ANYHB1102800000G
|
Interstate Connecting Components | HB - 5.0 - 11P GREY DOUBLE | 0 |
|
Buy Now |