Part Details for HB1241800000G by Anytek Technology Corporation Ltd
Overview of HB1241800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1241800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB1241800000G-ND
|
DigiKey | TERM BLK 12P SIDE ENT 3.96MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4180 | Buy Now |
DISTI #
72317443
|
RS | HB - 5.0 - 12P, Grey , Single wire With lever / MARK | Amphenol - Anytek HB1241800000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 | RFQ |
DISTI #
ANYHB1241800000G
|
Heilind Electronics | HB - 5.0 - 12P GREY SINGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.3400 / $2.8100 | Buy Now | |
DISTI #
ANYHB1241800000G
|
Interstate Connecting Components | HB - 5.0 - 12P GREY SINGLE | 0 |
|
Buy Now |