There are no models available for this part yet.
Overview of HB1401800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HB1401800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HB1401800000G-ND
|
DigiKey | TERM BLK 14P SIDE ENTRY 5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5730 | Buy Now | |
DISTI #
72317453
|
RS | HB - 5.0 - 14P, Grey , Single wire W/ lever/ MARK | Amphenol - Anytek HB1401800000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 | RFQ | |
DISTI #
ANYHB1401800000G
|
Heilind Electronics | HB - 5.0 - 14P GREY SINGLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-20 AWG - 5.0mm Pitch - 14 Pole Grey - Single wire W/ lever RoHS: Compliant | 0 |
|
$1.4900 / $3.1100 | Buy Now | ||
DISTI #
ANYHB1401800000G
|
Interstate Connecting Components | HB - 5.0 - 14P GREY SINGLE | 0 |
|
Buy Now |