Part Details for HB1402800000G by Anytek Technology Corporation Ltd
Overview of HB1402800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1402800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB1402800000G-ND
|
DigiKey | TERM BLK 14P SIDE ENTRY 5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6820 | Buy Now |
DISTI #
72317455
|
RS | HB - 5.0 - 14P, Grey , Double wire / MARK | Amphenol - Anytek HB1402800000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 | RFQ |
DISTI #
ANYHB1402800000G
|
Heilind Electronics | HB - 5.0 - 14P GREY DOUBLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 18-24 AWG - 5.0mm Pitch - 14 Pole Grey - Double wire RoHS: Compliant | 0 |
|
$1.5900 / $4.3600 | Buy Now |
DISTI #
ANYHB1402800000G
|
Interstate Connecting Components | HB - 5.0 - 14P GREY DOUBLE | 0 |
|
Buy Now |