Part Details for HB15-1.5AG by Bel Power Solutions
Overview of HB15-1.5AG by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB15-1.5AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321935
|
Jameco Electronics | 15 VDC 1.5A (1500mA) 23W Linear Power Supply 100-240VAC Solder Terminals Min Qty: 1 Container: Each | 14 |
|
$36.9500 / $37.9500 | Buy Now |