-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9866
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, Product Range:Hb Series, Panel Cutout Diameter:8Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Nkk Switches HB15SKW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $13.4600 | Buy Now |
DISTI #
HB15SKW01-ND
|
DigiKey | SWITCH PUSH SPDT 0.1A 30V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
27 In Stock |
|
$5.9388 / $8.9900 | Buy Now |
DISTI #
633-HB15SKW01
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) SQ RoHS: Compliant | 111 |
|
$5.9300 / $8.2500 | Buy Now |
DISTI #
70192402
|
RS | Switch, Sub-Mini P/B, SPDT, ON-(ON), Square, No LED, No Cap 0.1A,30VAC/DC, Solder | NKK Switches HB15SKW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$9.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.4000 | Buy Now |
DISTI #
HB15SKW01
|
TTI | Pushbutton Switches SPDT ON-(ON) SQ Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.6300 / $7.4900 | Buy Now |
DISTI #
HB15SKW01
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/30VAC, 0.1A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$6.3100 / $7.3300 | RFQ |
DISTI #
2374904
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7089 / $9.5123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HB15SKW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HB15SKW01
NKK Switches
Special Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.138 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.9916 mm | |
Body Height | 20.8026 mm | |
Body Length or Diameter | 8.9916 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.197 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for HB15SKW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB15SKW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB15CKW01 | Special Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount | NKK Switches | HB15SKW01 vs HB15CKW01 |