There are no models available for this part yet.
Overview of HB1802800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HB1802800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HB1802800000G-ND
|
DigiKey | TERM BLK 18P SIDE ENTRY 5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1494 | Buy Now | |
DISTI #
72317485
|
RS | HB - 5.0 - 18P, Grey , Double wire / MARK | Amphenol - Anytek HB1802800000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 | RFQ | |
DISTI #
ANYHB1802800000G
|
Heilind Electronics | HB - 5.0 - 18P GREY DOUBLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 18-24 AWG - 5.0mm Pitch - 18 Pole Grey - Double wire RoHS: Compliant | 0 |
|
$2.0300 / $5.5700 | Buy Now | ||
DISTI #
ANYHB1802800000G
|
Interstate Connecting Components | HB - 5.0 - 18P GREY DOUBLE | 0 |
|
Buy Now |