There are no models available for this part yet.
Overview of HB2001810000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HB2001810000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HB2001810000G-ND
|
DigiKey | TERM BLK 20P SIDE ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0404 | Buy Now | |
DISTI #
72317496
|
RS | HB - 5.0 - 20P, Grey , Single wire W/O lever/ MARK | Amphenol - Anytek HB2001810000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 | RFQ | |
DISTI #
ANYHB2001810000G
|
Heilind Electronics | HB - 5.0 - 20P GREY SINGLE W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-20 AWG - 5.0mm Pitch - 20 Pole Grey - Single wire W/O lever RoHS: Compliant | 0 |
|
$1.9300 / $5.2800 | Buy Now | ||
DISTI #
ANYHB2001810000G
|
Interstate Connecting Components | HB - 5.0 - 20P GREY SINGLE W | 0 |
|
Buy Now |